Sick Optic Electronic SRM50-HXA0-K22

- Motor Feedback Systems Rotary Hiperface, Type: Stand-alone
$ 893.54

Price and Stock

Descriptions

Descriptions of Sick Optic Electronic SRM50-HXA0-K22 provided by its distributors.

- MOTOR FEEDBACK SYSTEMS ROTARY HIPERFACE, TYPE: STAND-ALONE
ABSOLUTE ENCODER, MECHANICAL, 6000RPM;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Encoder Technology:Mechanical; Encoder Type:Absolute; Encoder Resolution:1024PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:Binary; Encoder Mounting:Flange Mount; Product Range:SRM50 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics