Sick Optic Electronic RT-P3221

Photoelectric Sensor, Background Suppression, Range 60...900MM, PNP Light/dark, M12 4-PIN, IP67
$ 260.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic RT-P3221.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago

Inventory History

3 month trend:
-25.76%

Descriptions

Descriptions of Sick Optic Electronic RT-P3221 provided by its distributors.

PHOTOELECTRIC SENSOR, BACKGROUND SUPPRESSION, RANGE 60...900MM, PNP LIGHT/DARK, M12 4-PIN, IP67
PHOTOELECTRIC SENSOR, 60-90MM RANGE, M12 4-PIN MALE, IP67, ZONECONTROL SERIES
传感器, 接近 漫射, M12, 900MM/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SENSOR, PROXIMITY DIFFUSE, M12, 900MM;
SENSOR, PROXIMITY DIFFUSE, M12, 900MM; Sensing Method:Proximity Diffuse; Product Range:ZoneControl Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:900mm RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics