Sick Optic Electronic RLY3-OSSD300

Safety Relay, SIL3 CAT4 Ple, 2 Safety Inputs, 1 Input For Reset Or Edm, 24VDC, Spring Terminals
$ 523.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic RLY3-OSSD300.

IHS

Datasheet6 pages5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic RLY3-OSSD300 provided by its distributors.

SAFETY RELAY, SIL3 CAT4 PLE, 2 SAFETY INPUTS, 1 INPUT FOR RESET OR EDM, 24VDC, SPRING TERMINALS
SAFETY RELAY, 24 VVDC, 3 NO, DIN RAIL MOUNT, SPRING TERM, RELY SERIES
SAFETY RELAYS RELY ROHS COMPLIANT: YES
Safety Relay, 3 Form A, 3PST, Momentary, 0.104A (Coil), 30VDC (Coil), 2500mW (Coil), 6A (Contact), 230VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLY3OSSD300