Sick Optic Electronic RLY3-OSSD100

Safety Relay, SIL3 CAT4 Ple, 2 Safety Inputs, 24VDC, Front Connector With Spring Terminals
$ 206.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic RLY3-OSSD100.

TME

Datasheet4 pages5 years ago
Datasheet12 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.88%

Descriptions

Descriptions of Sick Optic Electronic RLY3-OSSD100 provided by its distributors.

SAFETY RELAY, SIL3 CAT4 PLE, 2 SAFETY INPUTS, 24VDC, FRONT CONNECTOR WITH SPRING TERMINALS
RLY3-OSSD100 SICK 1085343 Device for monitoring of safety-related circuits
SAFETY RELAY, OSSD CODED SIGNALS, 24 VDC, RLY3 SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SAFETY RELAYS RELY ROHS COMPLIANT: YES
Device Type = Safety Relay / Auxiliary Contact Configuration = 1NC / Contact Configuration without Delay = 2NO / Supply Voltage - AC V = 24 / Supply Voltage - DC V = 24 / Switching Current - AC A = 6 / Switching Current - DC A = 6 / Response Time ms = 12 / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Service Life - Mechanical = 10 Million Cycles / Protection Rating = IP20 / Series = RLY3

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLY3OSSD100