Sick Optic Electronic OD1-B100H50I14

Distance Sensor, Displacement, 50-150 Mm, Laser, Red, Stainless Steel, Connector
$ 2,029.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic OD1-B100H50I14.

RS (Formerly Allied Electronics)

Datasheet16 pages12 years ago

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Sick Optic Electronic OD1-B100H50I14 provided by its distributors.

DISTANCE SENSOR, DISPLACEMENT,50-150 MM, LASER, RED, STAINLESS STEEL, CONNECTOR
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
- DISPLACEMENT MEASUREMENT SENSORS, MEASURING RANGE: 50 MM... 150 MM
DISPLACEMENT MEASUREMENT SENSORS OD ROHS COMPLIANT: YES
Laser distance sensors, OD1-B100H50I14

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics