Sick Optic Electronic MZC1-4V3PS-KP0

Cylinder Cable with Connector SPST-NO Active Switch Sensor 10V~30V -30C~80C
$ 87.86
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic MZC1-4V3PS-KP0.

TME

Datasheet24 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.29%

Descriptions

Descriptions of Sick Optic Electronic MZC1-4V3PS-KP0 provided by its distributors.

Cylinder Cable with Connector SPST-NO Active Switch Sensor 10V~30V -30C~80C
MAGNETIC CYLINDER SENSOR, C-SLOT, PNP, NO, DC 3-WIRE, CBL CONN M8,3-PIN,0.3M
Cylinder Type:C-Type Cylinder; Sensing Method:Magnetic Sensing; Sensor Mounting:Bracket, Screw Mount; Sensor Output Type:PNP-NO; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Connection Method:Cable with 3 Pin M8 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics