Sick Optic Electronic MPS-128TSTU0

Sensor, Magnetic Cylinder, 128 Mm Range, 15-30 VDC, 3 Mt, Cable, 1 Ms, Plastic
$ 491.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic MPS-128TSTU0.

RS (Formerly Allied Electronics)

Datasheet6 pages15 years ago

Descriptions

Descriptions of Sick Optic Electronic MPS-128TSTU0 provided by its distributors.

SENSOR, MAGNETIC CYLINDER,128 MM RANGE,15-30 VDC,3 MT, CABLE,1 MS, PLASTIC
CYLINDER SENSOR, T-TYPE, 15 TO 30VDC;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Cylinder sensors, MPS-128TSTU0
Cylinder Type:T-Type Cylinder; Sensing Method:Magnetic Sensing; Sensor Mounting:Bracket, Screw Mount; Sensor Output Type:Analogue; Supply Voltage Min:15VDC; Supply Voltage Max:30VDC; Connection Method:2m 4 Wire Cable; IP Rating:IP67 RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics