Sick Optic Electronic LFV200-XXTGBTPM

Level Sensor, Fluid, Switch, 38 Mm Probe Length, 10-55 VDC, M12 Connector
$ 535.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic LFV200-XXTGBTPM.

TME

Datasheet6 pages6 years ago
Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Sick Optic Electronic LFV200-XXTGBTPM provided by its distributors.

LEVEL SENSOR, FLUID, SWITCH, 38 MM PROBE LENGTH, 10-55 VDC, M12 CONNECTOR
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
VIBRATING LEVEL SWITCH LFV200 ROHS COMPLIANT: YES
Level sensors, LFV200-XXTGBTPM
Type = Level Switch / Level Sensor Output Type = PNP / Output Current mA = 250 / Accuracy mm = 2 / Operating Voltage Min. VDC = 9.6 / Operating Voltage Max. VDC = 35 / Termination Type = Connector, M12, 4-Pin / Housing Material = Stainless Steel / Protection Rating = IP67 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Diameter mm = 17 / Length mm = 67

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics