Sick Optic Electronic LFP2000-A4NMB

Tdr Level Sensor Lfp Cubic, Prb 2000MM, G 3/4CONN, 2XPNP/NPN, 0-10V Or 0-20MA, M12
$ 804.145
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic LFP2000-A4NMB.

RS (Formerly Allied Electronics)

Datasheet40 pages11 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Sick Optic Electronic LFP2000-A4NMB provided by its distributors.

TDR LEVEL SENSOR LFP CUBIC, PRB 2000MM, G 3/4CONN,2XPNP/NPN,0-10V OR 0-20MA, M12
Product Range:LFP Cubic Series RoHS Compliant: Yes
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Sick , 2000mm, 0-10 V, 4-20 mA, 10bar

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFP2000A4NMB