Sick Optic Electronic L41E-33MA2A

Sick Single-beam Photoelectric Safety Switch, 0-60 Metre Scanning Range, M30 Housing, M12 Connector
$ 497.215

Inventory History

3 month trend:
-61.82%

Descriptions

Descriptions of Sick Optic Electronic L41E-33MA2A provided by its distributors.

SICK SINGLE-BEAM PHOTOELECTRIC SAFETY SWITCH, 0-60 METRE SCANNING RANGE, M30 HOUSING, M12 CONNECTOR
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
SAFETY SINGLE-BEAM SENSORS L41 ROHS COMPLIANT: YES
Safety light-beam sensors, L41E-33MA2A
Sick , L4000 , 60m, M12 , 660nm, 1
SICK L41E-33MA2A / 6034862 ライトビーム

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L41E33MA2A