Sick Optic Electronic KTM-WP11181P

Sick Contrast Sensor, 12.5MM Sensing Distance, Light/dark Switching, Teach-in Button, 12-24V DC
$ 452.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic KTM-WP11181P.

Newark

Datasheet8 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.00%

Descriptions

Descriptions of Sick Optic Electronic KTM-WP11181P provided by its distributors.

SICK CONTRAST SENSOR, 12.5MM SENSING DISTANCE, LIGHT/DARK SWITCHING, TEACH-IN BUTTON, 12-24V DC
PNP - Dark-ON/Light-ON - Selectable IP67 Active Connector M8 4POS (Sensing Method) Optical Sensor 0.492 (12.5mm) 12V~24V -10C~55C 35mus
CONTRAST SENSOR, RED/GREEN/BLUE LED, PNP; Sensor Output: PNP; Sensing Range Max: 12.5mm; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Photo Current: 50mA; Product Range: KTM Prime Series; SVHC: No SVHC (15-Jan-2018)
CONTRAST SENSOR, 12.5MM, 24V, 0.5A; Sensor Type:Contrast Sensor; Sensing Method:-; Output Type:PNP; Product Range:KTM Series; Connection Method:4 Pin M8 Connector; Supply Voltage Min:12V; Supply Voltage Max:24V; Qualification:- RoHS Compliant: Yes
Sensor Type = Contrast Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 12.5 / Light Type = RGB LED / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 24 / Termination Type = Connector, M8, Male, 4-Pin / Switching Type = Light / Dark ON / Load Current mA = 50 / Response Time us = 32 / Protection Rating = IP67 / Series = KTM / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Width mm = 12 / Length mm = 21 / Height mm = 32

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics