Sick Optic Electronic IQ40-40NPPKC0K

Proximity Sensor, Inductive, PNP, Rectangl, 32.4MM, Non-flush, 60HZ, M12, Rotatable Conn
$ 81.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IQ40-40NPPKC0K.

Newark

Datasheet7 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic IQ40-40NPPKC0K provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, PNP, RECTANGL,32.4MM, NON-FLUSH,60HZ, M12,ROTATABLE CONN
INDUCTIVE SENSOR, 40X40X66MM, 40MM RANGE NON FLUSH, PNP NO NC, M12 CONNECTOR
INDUCTIVE PROXIMITY SENSOR, 40MM, 30VDC; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:85°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:4-Wire, Complementary PNP; Sensing Range Max:40mmRoHS Compliant: Yes
Sensing Distance Max. mm = 40 / Inductive Sensor Output Type = PNP / Repeat Accuracy (%) = 0.06 / Load Current mA = 200 / Switching Frequency Hz = 100 / Housing Material = Plastic / Series = IQG / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Construction Form = Rectangular / Height mm = 40 / Width mm = 40

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics