Sick Optic Electronic IQ10-06NPSKT0S

Proximity Sensor, Inductive, PNP, Rectangular, 4.86MM, Non-flush, 2, 000HZ, M8, 3-PIN
$ 77.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IQ10-06NPSKT0S.

TME

Datasheet28 pages13 years ago

Inventory History

3 month trend:
-27.16%

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Sick Optic Electronic IQ10-06NPSKT0S provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, PNP, RECTANGULAR,4.86MM, NON-FLUSH,2,000HZ, M8,3-PIN
INDUCTIVE PROXIMITY SENSOR, 6MM, 30V;
Inductive proximity sensors, IQ10-06NP
电感性 接近 传感器, 6MM, 30V/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
SENSOR PROX INDUCTV 6MM IP68 BOX
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
INDUCTIVE PROXIMITY SENSOR, 6MM, 30V; Product Range:IQB Series; Sensing Range Max:6mm; Sensor Output Type:PNP; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics