Sick Optic Electronic IN40-E0101K

Sensor Output Type: OSSD; Product Range: IN4000 Direct Series RoHS Compliant: Yes
$ 599.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IN40-E0101K.

RS (Formerly Allied Electronics)

Datasheet68 pages12 years ago

Inventory History

3 month trend:
+0.84%

Descriptions

Descriptions of Sick Optic Electronic IN40-E0101K provided by its distributors.

Sensor Output Type:OSSD; Product Range:IN4000 Direct Series RoHS Compliant: Yes
Box Connector Active Reed Switch Reed Switch Sensor 19.2V~30V -25C~70C
INDUCTIVESAFETY SWITCH, IN4000 DIRECT, CUBOID, NON-FLUSH,15MM SN, CAT3,PFHD 1.0X10-8
INDUCTIVE PROX SENSOR, OSSD, 30V;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IN40E0101K