Sick Optic Electronic IMF18-12NPPNC0S

Proximity Sensor, Imf, Lng Bdy, 12MM Rnge, Nonflush, DC 4WIRE PNP Cmplmntry
$ 109.65
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IMF18-12NPPNC0S.

RS (Formerly Allied Electronics)

Datasheet8 pages6 years ago

Inventory History

3 month trend:
-5.74%

Descriptions

Descriptions of Sick Optic Electronic IMF18-12NPPNC0S provided by its distributors.

PROXIMITY SENSOR, IMF, LNG BDY,12MM RNGE, NONFLUSH, DC 4WIRE PNP CMPLMNTRY
IMF18-12NPPNC0S INDUCTIVE SENSOR, M18, 12MM RANGE NON FLUSH, PNP NO NC, M12 CONNECTOR
Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:100°C; Supply Voltage Min:10VDC; Supply Voltage Max:30VDC; Sensor Output Type:Complementary PNP; Sensor Case / Package:Cylindrical M18 Thread; IP Rating:IP68, IP69K RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics