Sick Optic Electronic IME18-08BPSZW2S

IME18-08BPSZW2S Inductive Sensor, M18, 8MM Range Flush, PNP No, 2M Cable
$ 49.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME18-08BPSZW2S.

RS (Formerly Allied Electronics)

Datasheet36 pages10 years ago

TME

Inventory History

3 month trend:
+88.48%

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Sick Optic Electronic IME18-08BPSZW2S provided by its distributors.

IME18-08BPSZW2S INDUCTIVE SENSOR, M18, 8MM RANGE FLUSH, PNP NO, 2M CABLE
INDUCTIVE PROXIMITY SENSOR, 8MM, 30V; Product Range:IME Series; Sensing Range Max:8mm; Sensor Output Type:PNP; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V; Thread Size - Metric:M18 x 1 RoHS Compliant: Yes
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 1 / Housing Material = Brass Nickel Plated / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M18 / Length mm = 67

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics