Sick Optic Electronic IME18-08BPSZC0K

Proximity Sensor, Inductive, 6.48MM Range, M18 X 1, PNP, No, M12, 4-PIN Male
$ 50.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME18-08BPSZC0K.

Newark

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-49.53%

Descriptions

Descriptions of Sick Optic Electronic IME18-08BPSZC0K provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, 6.48MM RANGE, M18 X 1, PNP, NO, M12, 4-PIN MALE
IME18-08BPSZC0K INDUCTIVE SENSOR, M18, 8MM RANGE FLUSH, PNP NO, M12 CONNECTOR
INDUCTIVE PROXIMITY SENSOR, 8MM, 30VDC; Sensing Range Max: 8mm; Thread Size - Metric: M18 x 1; Sensor Output: PNP; Supply Voltage DC Min: 10VDC; Supply Voltage DC Max: 30VDC; Product Range: IME Series; SVHC: No SVHC (15-Jan-201
Inductive Proximity Sensor, 8Mm, 30Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:75°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Pnp, No; Sensor Body Material:Brass Rohs Compliant: Yes |Sick IME18-08BPSZC0K
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Metal / Housing Material = Nickel Plated Brass / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin, Male / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M18 / Length mm = 50

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics