Sick Optic Electronic IME18-08BNSZW2S

IME18-08BNSZW2S Inductive Sensor, M18, 8MM Range Flush, NPN No, 2M Cable
$ 43.39
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME18-08BNSZW2S.

RS (Formerly Allied Electronics)

Datasheet36 pages10 years ago

TME

Inventory History

3 month trend:
-17.30%

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Sick Optic Electronic IME18-08BNSZW2S provided by its distributors.

IME18-08BNSZW2S INDUCTIVE SENSOR, M18, 8MM RANGE FLUSH, NPN NO, 2M CABLE
Inductive Proximity Sensor, 8Mm, 30V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:75°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Npn, No; Sensor Terminals:Cable Rohs Compliant: Yes |Sick IME18-08BNSZW2S
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = NPN / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 1 / Housing Material = Brass Nickel Plated / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M18 / Length mm = 67

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics