Sick Optic Electronic IME18-05BPOZC0S

Proximity Sensor, Inductive, 4.05MM Range, M18 X 1, PNP, Nc, M12, 4-PIN Male
$ 54.295
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME18-05BPOZC0S.

RS (Formerly Allied Electronics)

Datasheet36 pages10 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Sick Optic Electronic IME18-05BPOZC0S provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE,4.05MM RANGE, M18 X 1,PNP, NC, M12, 4-PIN MALE
Inductive Proximity Sensor, 5Mm, 30V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:75°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Pnp, Nc; Sensor Body Material:Brass Rohs Compliant: Yes |Sick IME18-05BPOZC0S
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 1 / Housing Material = Brass Nickel Plated / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M18 / Length mm = 69

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics