Sick Optic Electronic IME12-04BPSZW5S

Inductive Proximity Sensor, 4MM Range, 10-30VDC, Flush, PNP, 3WIRE, 5M Pvc Cable
$ 54.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME12-04BPSZW5S.

TME

Datasheet6 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic IME12-04BPSZW5S provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 4MM RANGE, 10-30VDC, FLUSH, PNP, 3WIRE, 5M PVC CABLE
PROXIMITY SENSOR, 3.24MM RANGE, M12 X 1, PNP, NO, CABLE, 3-WIRE, 5 M
INDUCTIVE PROXIMITY SENSOR, 4MM, 30V; Product Range:IME Series; Sensing Range Max:4mm; Sensor Output Type:PNP; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V; Thread Size - Metric:M12 x 1 RoHS Compliant: Yes
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 2 / Housing Material = Brass Nickel Plated / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M12 / Length mm = 63

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics