Sick Optic Electronic IME12-02BPSZC0S

Proximity Sensor, Inductive, 1.62MM Range, M12 X 1, PNP, No, M12, 4-PIN Male
$ 44.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME12-02BPSZC0S.

RS (Formerly Allied Electronics)

Datasheet36 pages10 years ago

TME

Inventory History

3 month trend:
+64.52%

Descriptions

Descriptions of Sick Optic Electronic IME12-02BPSZC0S provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE,1.62MM RANGE, M12 X 1,PNP, NO, M12, 4-PIN MALE
IME12-02BPSZC0S INDUCTIVE SENSOR, M12, 2MM RANGE FLUSH, PNP NO M12 CONNECTOR
INDUCTIVE PROXIMITY SENSOR, 2MM, 30V; Product Range:IME Series; Sensing Range Max:2mm; Sensor Output Type:PNP; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V; Thread Size - Metric:M12 x 1 RoHS Compliant: Yes
Sensing Distance Max. mm = 2 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 2 / Current Consumption mA = 10 / Housing Material = Metal / Housing Material = Nickel Plated Brass / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 4-Pin, Male / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M12 / Length mm = 65

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics