Sick Optic Electronic IME08-1B5PSZT0S

Proximity Sensor, Inductive, 1.215MM Range, M8 X 1, PNP, No, Connector M8, 3-PIN
$ 51.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME08-1B5PSZT0S.

RS (Formerly Allied Electronics)

Datasheet36 pages10 years ago

Inventory History

3 month trend:
+69.57%

Descriptions

Descriptions of Sick Optic Electronic IME08-1B5PSZT0S provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE, 1.215MM RANGE, M8 X 1, PNP, NO, CONNECTOR M8, 3-PIN
Inductive Sensor, 1.5mm Max, Cylindrical, Flush Mount
INDUCTIVE PROXIMITY SENSOR, 1.5MM, 30V;
Inductive proximity sensors, IME08-1B5
电感性 接近 传感器, 1.5MM, 30V/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
SENSOR PROX INDUCT 1.5MM CYLIND
INDUCTIVE PROXIMITY SENSOR, 1.5MM, 30V; Product Range:IME Series; Sensing Range Max:1.5mm; Sensor Output Type:PNP; Supply Voltage DC Max:30V; Supply Voltage DC Min:10V; Thread Size - Metric:M8 x 1 RoHS Compliant: Yes
Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 4 / Current Consumption mA = 10 / Housing Material = Metal / Housing Material = Nickel Plated Brass / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 3-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M8 / Length mm = 50

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics