Sick Optic Electronic IME08-06NPSZT0S

Inductive Sensor, M8, 6MM Range Non Flush, PNP No, M8 3 Pin Connector
$ 107.915

Inventory History

3 month trend:
-5.35%

Descriptions

Descriptions of Sick Optic Electronic IME08-06NPSZT0S provided by its distributors.

INDUCTIVE SENSOR, M8, 6MM RANGE NON FLUSH, PNP NO, M8 3 PIN CONNECTOR
INDUCTIVE PROXIMITY SENSOR, 6MM, 30V;
Inductive proximity sensors, IME08-06N
电感性 接近 传感器, 6MM, 30V/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Inductive Proximity Sensor, 6Mm, 30V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:75°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Pnp, No; Sensor Terminals:3 Pin M8 Connectorrohs Compliant: Yes |Sick IME08-06NPSZT0S

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics