Sick Optic Electronic IME08-06NNSZW2S

Sensor Output Type: NPN / SPST-NO; Product Range: IME Series RoHS Compliant: Yes
$ 119.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME08-06NNSZW2S.

RS (Formerly Allied Electronics)

Datasheet6 pages4 years ago

Descriptions

Descriptions of Sick Optic Electronic IME08-06NNSZW2S provided by its distributors.

Sensor Output Type:NPN / SPST-NO; Product Range:IME Series RoHS Compliant: Yes
INDUCTIVE, M8, 6MM, NON-FLUSH, DC(3/4WIRE NPN), NO, BRASS N PLTD, PVC CABLE, 2M LNG, STD BODY
INDUCTIVE PROXIMITY SENSORS, IME08-06NNSZW2S
INDUCTIVE PROX SENSOR, NPN/SPST-NO/30V;

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics