Sick Optic Electronic IME08-04NPSZT0S

Proximity Sensor, Inductive, 3.24MM Range, M8 X 1, PNP, No, Connector M8, 3-PIN
$ 51.88

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic IME08-04NPSZT0S.

IHS

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+60.46%

Descriptions

Descriptions of Sick Optic Electronic IME08-04NPSZT0S provided by its distributors.

PROXIMITY SENSOR, INDUCTIVE,3.24MM RANGE, M8 X 1,PNP, NO, CONNECTOR M8, 3-PIN
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical, Non Flush Mount
INDUCTIVE PROXIMITY SENSOR, 4MM, 30V;
Inductive proximity sensors, IME08-04N
电感性 接近 传感器, 4MM, 30V/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
SENSOR PROX INDUCTIVE 4MM CYLIND
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
4mm 3-Wire,PNP-NO 10V 200mA 30V 50mm
Inductive Proximity Sensor, 4Mm, 30V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:75°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:3-Wire, Pnp, No; Sensor Terminals:3 Pin M8 Connectorrohs Compliant: Yes |Sick IME08-04NPSZT0S
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Repeat Accuracy (%) % = 2 / Load Current mA = 200 / Switching Frequency kHz = 4 / Current Consumption mA = 10 / Housing Material = Metal / Housing Material = Nickel Plated Brass / Series = IME / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8, 3-Pin / Mounting Type = Non Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Construction Form = M8 / Length mm = 50

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics