Sick Optic Electronic I15-MM0123

Safety Switch, Locking Device, I15 Series Mech Lock, 1NC, M20 Cond Entry, IP67
$ 651.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic I15-MM0123.

RS (Formerly Allied Electronics)

Datasheet68 pages12 years ago

Descriptions

Descriptions of Sick Optic Electronic I15-MM0123 provided by its distributors.

SAFETY SWITCH, LOCKING DEVICE, I15 SERIES MECH LOCK,1NC, M20 COND ENTRY, IP67
SAFETY LOCKING DEVICES I15 LOCK ROHS COMPLIANT: YES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
INTERLOCK SOLENOID RELEASE 3PST

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics