Sick Optic Electronic I14-M0213

Electromechanical Safety Switch, 2/3A, 240VAC/24VDC, 2NC+1NO, 1 X M20, Cable Gland
$ 549.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic I14-M0213.

RS (Formerly Allied Electronics)

Datasheet68 pages12 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Sick Optic Electronic I14-M0213 provided by its distributors.

ELECTROMECHANICAL SAFETY SWITCH, 2/3A, 240VAC/24VDC, 2NC+1NO, 1 X M20, CABLE GLAND
SAFETY SWITCH, LOCKING DEVICE, I14 SERIESMECH LOCK, 2NC 1NO, M20, IP65
Off-On,On-Off 3PST-2NC/1NO 12.24N 1000000Cycles
SAFETY LOCKING DEVICES I14 LOCK ROHS COMPLIANT: YES
INTERLOCK SOLENOID RELEASE 3PST
Switch Type = Safety-Door Switch / Contact Configuration = 2NC / Contact Configuration = 1NO / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 24 / Switching Current - AC A = 3 / Switching Current - DC A = 2 / Housing Material = Glass Reinforced Thermoplastic / Lock Type = Mechanical / Number of Head Directions = 3 / Termination Type = Cable Gland, M20 / Service Life - Mechanical = 1 Million Cycles / Protection Rating = IP65 / Series = i14 / Width mm = 52 / Height mm = 120 / Depth mm = 35

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • I14M0213