Sick Optic Electronic I110-RP223

Safety Command Device, Switch, I110RP, 2NC 2NO, 3A@240VAC 2A@24VDC, Cbl Gland, 1 X M20
$ 409.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic I110-RP223.

RS (Formerly Allied Electronics)

Datasheet68 pages12 years ago

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Sick Optic Electronic I110-RP223 provided by its distributors.

SAFETY COMMAND DEVICE, SWITCH, I110RP,2NC 2NO,3A@240VAC 2A@24VDC, CBL GLAND,1 X M20
SICK SAFETY ROPE SWITCH, SLOW ACTION SWITCHING ELEMENT, 2 X NC, 2 X NO CONTACTS
SAFETY COMMAND DEVICES I110RP ROHS COMPLIANT: YES

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • I110RP223