Sick Optic Electronic GTB6-P7211

G6 PNP Proximity IP67 Proximity Optical Sensor 11.81 300.00mm 10V~30V -25C~55C TA 625mus
$ 225.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic GTB6-P7211.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Sick Optic Electronic GTB6-P7211 provided by its distributors.

G6 PNP Proximity IP67 Proximity Optical Sensor 11.81 300.00mm 10V~30V -25C~55C TA 625mus
GTB6-P7211 PHOTOELECTRIC SENSOR, DIFFUSE, BGS, 5-250MM RANGE, PNP LO DO, 300MM CABLE TO M12 CONNECTOR
MINI PHOTOELECTRIC SENSOR, PROXIMITY, BGS, 140MM, VISBL RED, PNP, CBL M12 CONN
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
PHOTOELECTRIC SENSOR, 250mm, PNP, 10-30V;
Photoelectric sensors, GTB6-P7211
Sensing Method:Background Suppression, Proximity; Product Range:G6 Series; Connection Method:Cable With 4 Pin M12 Connector Rohs Compliant: Yes |Sick GTB6-P7211

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTB6P7211