Sick Optic Electronic GTB6-P1212

Miniature Photoelectric Sensors, 5-250MM Range, PNP, Ligh/dark Switching, 2M Cable, IP67
$ 233.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic GTB6-P1212.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

Descriptions

Descriptions of Sick Optic Electronic GTB6-P1212 provided by its distributors.

MINIATURE PHOTOELECTRIC SENSORS, 5-250MM RANGE, PNP, LIGH/DARK SWITCHING, 2M CABLE, IP67
SENSOR, PROXIMITY DIFFUSE, CABLE, 250MM; Sensing Method:Proximity Diffuse; Product Range:G6 Series; Connection Method:Cable; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:250mm; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Proximity Sensor, Background Suppression / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 5 / Sensing Distance Max. mm = 250 / Light Type = PinPoint LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Switching Type = Light / Dark ON / Load Current mA = 100 / Response Time us = 625 / Protection Rating = IP67 / Series = G6 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 12 / Height mm = 31.5

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTB6P1212