Sick Optic Electronic GTB10-R3812

Photoelectric Sensor, 950MM Range, Relay, SPDT, 24-240V Ac/dc, Cable 5 Wire, 2M, IP67
$ 335.535
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic GTB10-R3812.

RS (Formerly Allied Electronics)

Datasheet60 pages10 years ago

Descriptions

Descriptions of Sick Optic Electronic GTB10-R3812 provided by its distributors.

PHOTOELECTRIC SENSOR, 950MM RANGE, RELAY, SPDT, 24-240V AC/DC, CABLE 5 WIRE, 2M, IP67
PHOTOELECTRIC PROXIMITY SENSOR, BGS, 950MM, VISBL RED, RELAY, ELECT ISOLTD, CABLE
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
PHOTOELECTRIC SENSOR, 950mm, SPDT, 240V;
Sensing Method:Background Suppression, Proximity; Product Range:G10 Series; Connection Method:Cable RoHS Compliant: Yes
Photoelectric sensors, GTB10-R3812

Images

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • GTB10R3812