Sick Optic Electronic GRTE18-P2447

Cylindrical Photoelectric Sensor, 400MM, Visbl Red, PNP, M12, 4-PIN Male Conn
$ 133.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic GRTE18-P2447.

RS (Formerly Allied Electronics)

Datasheet72 pages10 years ago

Descriptions

Descriptions of Sick Optic Electronic GRTE18-P2447 provided by its distributors.

CYLINDRICAL PHOTOELECTRIC SENSOR, 400MM, VISBL RED, PNP, M12, 4-PIN MALE CONN
PHOTOELECTRIC SENSOR, 550mm, PNP, 10-30V;
Photoelectric sensors, GRTE18-P2447
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Proximity 5mm~550mm 1ms 10V 30V (650nm)
Sensing Method:Energetic, Proximity; Product Range:GR18 Series; Connection Method:4 Pin M12 Connector RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRTE18P2447