Sick Optic Electronic GRL18SG-F2337

Photoelectric Sensor, Retroreflective, M18, 0.03-7.2M Range, PNP Do, M12 Connector
$ 123.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic GRL18SG-F2337.

RS (Formerly Allied Electronics)

Datasheet72 pages10 years ago

Descriptions

Descriptions of Sick Optic Electronic GRL18SG-F2337 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, M18, 0.03-7.2M RANGE, PNP DO, M12 CONNECTOR
CYLINDRICAL PHOTOELECTRIC SENSOR, 6M, VISBL RED, PNP, CONNECTOR M12, 3-PIN
PNP - Dark-ON/Light-ON - Selectable Retroreflective IP67 Active Retroreflective Optical Sensor 2.362-236.220 (60mm-6m) 10V~30V -25C~55C 500mus

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics