Sick Optic Electronic GRL18S-P2336

Photoelectric Sensor, Retroreflective, M18, 7.2M Range, PNP Lo, M12 Connector
$ 102.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic GRL18S-P2336.

IHS

Datasheet8 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.12%

Descriptions

Descriptions of Sick Optic Electronic GRL18S-P2336 provided by its distributors.

PHOTOELECTRIC SENSOR, RETROREFLECTIVE, M18, 7.2M RANGE, PNP LO, M12 CONNECTOR
Retroreflective Photoelectric Sensor, 30mm Min, 7200mm Max, Cylindrical
SENSOR, RETROREFLECTIVE, M12, 7.2M; Sensing Method:Retroreflective; Product Range:GR18 Series; Connection Method:M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Sensing Range Max:7.2m; Sensor Output Type:PNP RoHS Compliant: Yes
Sensor Type = Photoelectric Retro-Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 30 / Sensing Distance Max. m = 7.2 / Light Type = LED, Visible Red Light / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12, 3-Pin / Switching Type = Light-ON / Load Current mA = 30 / Response Time us = 500 / Protection Rating = IP67 / Series = GR18S / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 38.1 / Height mm = 18

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics