Sick Optic Electronic GL6-P7311

Mini Photoelectric Sensor, Retroreflective, Dual Lens, 5M, Visible Red, PNP, M12 Conn
$ 138.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic GL6-P7311.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic GL6-P7311 provided by its distributors.

MINI PHOTOELECTRIC SENSOR, RETROREFLECTIVE, DUAL LENS,5M, VISIBLE RED, PNP, M12 CONN
Photoelectric sensors, GL6-P7311
PHOTOELECTRIC SENSOR, 6M, PNP, 10-30V;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Retroreflective 6mm 625¦Ìs 10V 30V (650nm)
Sensing Method:Retroreflective; Product Range:G6 Series; Connection Method:Cable with 4 Pin M12 Connector RoHS Compliant: Yes
SENSOR RETROREFLECTIVE 6MM PNP

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics