Sick Optic Electronic GL6-P4511

Miniature Photoelectric Sensor, Retroreflective, 5M, Visible Red, PNP, M8 Conn
$ 136.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic GL6-P4511.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Sick Optic Electronic GL6-P4511 provided by its distributors.

MINIATURE PHOTOELECTRIC SENSOR, RETROREFLECTIVE,5M, VISIBLE RED, PNP, M8 CONN
Photoelectric sensors, GL6-P4511
PHOTOELECTRIC SENSOR, 6M, PNP, 10-30V;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Retroreflective 6mm 625¦Ìs 10V 30V (650nm)
PHOTO ELECTRIC RETRO-REFLECTIVE SENSOR
Sensing Method:Retroreflective; Product Range:G6 Series; Connection Method:4 Pin M8 Connector Rohs Compliant: Yes |Sick GL6-P4511
SENSOR RETROREFLECTIVE 6MM PNP

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • GL6P4511