Sensor Type = Distance Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 200 / Sensing Distance Max. m = 10 / Light Type = Red Laser / Operating Voltage Min. VDC = 10 / Operating Voltage Max. VDC = 30 / Termination Type = Connector, M12, 5-Pin, Male / Response Time ms = 20 / Protection Rating = IP65 / Series = Dx50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 140 / Width mm = 36 / Length mm = 58 / Height mm = 63
Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:
SICK
SICK OPTIC
SICK Inc
SICK OPTIK ELEKTRONIK
SICK Electronics
Part Number Aliases
This part may be known by these alternate part numbers: