Sick Optic Electronic DSL-8U04G02M025KM1

Sick Plug Connector (1) Male M8 4 Pin Straight, Connector (2) Usb-a Male Straight
$ 135.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic DSL-8U04G02M025KM1.

TME

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.96%

Descriptions

Descriptions of Sick Optic Electronic DSL-8U04G02M025KM1 provided by its distributors.

SICK PLUG CONNECTOR (1) MALE M8 4 PIN STRAIGHT, CONNECTOR (2) USB-A MALE STRAIGHT
USB CONFIGURATION CABLE TO PC M8X4-PIN/USB-A PLUG APPROX. 2M, DSL SERIES
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
DSL-8U04G02M025KM1 SICK 6034574 Data and communication cable
Plug connectors and cables, DSL-8U04G0
CABLE ASSY, M8 PLUG-USB A PLUG, 2M;
CBL ASY CIRC 4P M-USB-A PL 6.56'
Connector Type A:M8 Plug; Connector Type B:Usb Type A Plug; No. Of Positions:4 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:- Rohs Compliant: Yes |Sick DSL-8U04G02M025KM1

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSL8U04G02M025KM1