Sensor Type = Distance Sensor / Optical Sensor Output Type = 2 x Push-Pull / Optical Sensor Output Type = NPN / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 50 / Sensing Distance Max. m = 12 / Light Type = Red Laser / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 30 / Termination Type = Connector, M12, 5-Pin, Male / Response Time ms = 2.5 / Protection Rating = IP65 / Protection Rating = IP67 / Series = Dx35 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 55 / Width mm = 32 / Length mm = 43 / Height mm = 59
Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:
SICK
SICK OPTIC
SICK Inc
SICK OPTIK ELEKTRONIK
SICK Electronics
Part Number Aliases
This part may be known by these alternate part numbers: