Sick Optic Electronic DOL-0J08-G0M2XB6

Connector Cable, Female Jst Straight, 8 Pin, 0.2M Cable
$ 25.765

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic DOL-0J08-G0M2XB6 provided by its distributors.

CONNECTOR CABLE, FEMALE JST STRAIGHT, 8 PIN, 0.2M CABLE
CONNECTORS AND CABLES, DOL-0J08-G0M2XB6
CABLE ASSY, 8P WTB RCPT-FREE END, 0.2M;
2031086, Stranded Cable F. Skx
SICK DOL-0J08-G0M2XB6 コネクタケーブル
RS APAC
CABLE ASSY, 8P WTB RCPT-FREE END, 7.9"; Connector to Connector:Wire to Board Receptacle to Free End; No. of Positions:8Positions; Connector Pitch:-; No. of Rows:-; Cable Length - Metric:200mm; Cable Length - Imperial:7.9" RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DOL0J08G0M2XB6