Sick Optic Electronic DL35-B15552

Distance Sensor, 35M, IP65/IP67/12-30VDC;
$ 671.21

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Sick Optic Electronic DL35-B15552 provided by its distributors.

DISTANCE SENSOR, 35M, IP65/IP67/12-30VDC;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Laser distance sensors, DL35-B15552
Sensor Type:Distance Sensor; Sensing Method:Reflective; Output Type:Analog - 4 to 20mA / 0 to 10V, Digital - Push-Pull, PNP / NPN, IO-Link; Product Range:Dx35 Series; Connection Method:5 Pin M12 Connector; Supply Voltage Min:12VDC RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DL35B15552