Sick Optic Electronic DFS60E-TEEK01024

Incremental Encoder, 12MM Through Hollow Shaft, 1024, 10-32V Htl Push-pull, Cable 1.5M, IP65
$ 609.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic DFS60E-TEEK01024.

RS (Formerly Allied Electronics)

Datasheet44 pages12 years ago

Descriptions

Descriptions of Sick Optic Electronic DFS60E-TEEK01024 provided by its distributors.

INCREMENTAL ENCODER, 12MM THROUGH HOLLOW SHAFT, 1024, 10-32V HTL PUSH-PULL, CABLE 1.5M, IP65
INCREMENTAL ENCODER, 1,024 PPR, 12 MM DIA. METAL SHAFT, 10-32 V,1.5 M CABLE
Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:1024PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:HTL/TTL; Encoder Mounting:Flange Mount; Product Range:DFS60 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics