Sick Optic Electronic DFS60B-TDPM10000

Incremental Encoder, 10MM Through Hollow Shaft, 10000 Ppr, 4.5-32V Htl/ttl, Cable 5M, IP65
$ 786.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic DFS60B-TDPM10000.

RS (Formerly Allied Electronics)

Datasheet44 pages12 years ago

Descriptions

Descriptions of Sick Optic Electronic DFS60B-TDPM10000 provided by its distributors.

INCREMENTAL ENCODER, 10MM THROUGH HOLLOW SHAFT, 10000 PPR, 4.5-32V HTL/TTL, CABLE 5M, IP65
INCREMENTAL ENCODER, 10,000 PPR, 10 MM DIA. METAL SHAFT, 4.5-32 V, 5 M CABLE
Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:10000PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:HTL/TTL; Encoder Mounting:Flange Mount; Product Range:DFS60 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics