Sick Optic Electronic DFS60B-S4PK10000

Incremental Encoder, 10MM Solid Shaft, 10000 Ppr, 4.5-32V Htl/ttl, Cable 1.5M, IP65
$ 718.96
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic DFS60B-S4PK10000.

RS (Formerly Allied Electronics)

Datasheet44 pages12 years ago

Inventory History

3 month trend:
+62.79%

Descriptions

Descriptions of Sick Optic Electronic DFS60B-S4PK10000 provided by its distributors.

INCREMENTAL ENCODER, 10MM SOLID SHAFT, 10000 PPR, 4.5-32V HTL/TTL, CABLE 1.5M, IP65
INCREMENTAL ENCODER, MECHANICAL, 9000RPM;
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:10000PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:HTL/TTL; Encoder Mounting:Flange Mount; Product Range:DFS60 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics