Sick Optic Electronic DFS60B-S4EL01000

Incremental Encoder, 10MM Solid Shaft, 1000 Ppr, 10-32V Htl Push-pull, Cable 3M, IP65
$ 377.33

Price and Stock

Descriptions

Descriptions of Sick Optic Electronic DFS60B-S4EL01000 provided by its distributors.

INCREMENTAL ENCODER, 10MM SOLID SHAFT, 1000 PPR, 10-32V HTL PUSH-PULL, CABLE 3M, IP65
INCREMENTAL ENCODER, MECHANICAL, 9000RPM;
Incremental encoders, DFS60B-S4EL01000
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:1000PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:HTL/TTL; Encoder Mounting:Flange Mount; Product Range:DFS60 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics