Sick Optic Electronic DFS60B-S4EA06000

Incremental Encoder, 10MM Solid Shaft, 6000 Ppr, 10-32V Htl Push-pull, M23 12-PIN Radial, IP65
$ 454.85

Price and Stock

Descriptions

Descriptions of Sick Optic Electronic DFS60B-S4EA06000 provided by its distributors.

INCREMENTAL ENCODER, 10MM SOLID SHAFT, 6000 PPR, 10-32V HTL PUSH-PULL, M23 12-PIN RADIAL, IP65
INCREMENTAL ENCODER, MECHANICAL, 9000RPM;
Incremental encoders, DFS60B-S4EA06000
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:6000PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:HTL/TTL; Encoder Mounting:Flange Mount; Product Range:DFS60 Series RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics