Sick Optic Electronic DFS60B-BEEC00064

Incremental Encoder, 12MM Blind Hollow, 64 Ppr, 10-32V Htl Push-pull, M12 8-PIN Radial, IP65
$ 602.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic DFS60B-BEEC00064.

RS (Formerly Allied Electronics)

Datasheet44 pages12 years ago

Descriptions

Descriptions of Sick Optic Electronic DFS60B-BEEC00064 provided by its distributors.

INCREMENTAL ENCODER, 12MM BLIND HOLLOW, 64 PPR, 10-32V HTL PUSH-PULL, M12 8-PIN RADIAL, IP65
INCREMENTAL ENCODER, 64 PPR, 12 MM DIA.METAL SHAFT, 10-32 V, CONNECTOR
Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:64PPR; No. of Detents:-; Orientation:Horizontal; Push Switch:-; Encoder Output:HTL/TTL; Encoder Mounting:Flange Mount; Product Range:DFS60 Series RoHS Compliant: Yes
Buy the SICK DFS60B-BEEC00064 Encoder - a precision rotary or linear position feedback device for motion control and positioning. Features high-resolution output, rugged construction, and standard interface protocols. The SICK DFS60B-BEEC00064 is a direct replacement for existing encoder installations.

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics