Sick Optic Electronic DAXLVN-1000BA080000M01

Magnetostrictive Linear Encoder, 85DEG C;
$ 766.37

Price and Stock

Descriptions

Descriptions of Sick Optic Electronic DAXLVN-1000BA080000M01 provided by its distributors.

MAGNETOSTRICTIVE LINEAR ENCODER, 85DEG C;
Linear encoders, DAXLVN-1000BA080000M0
Transducer Function:Linear Position; Power Rating:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Impedance:-; LVDT Type:-; Transducer Output Type:Voltage; Dielectric Withstand Voltage:500V RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics