Sick Optic Electronic CQ28-10NPP-KW1

Capacitive Proximity Sensor, 10 Mm, Non-flush, Cable, 4-WIRE, 2 M, PNP, Nc Or No
$ 168.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic CQ28-10NPP-KW1.

TME

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.95%

Descriptions

Descriptions of Sick Optic Electronic CQ28-10NPP-KW1 provided by its distributors.

CAPACITIVE PROXIMITY SENSOR, 10 MM, NON-FLUSH, CABLE, 4-WIRE, 2 M, PNP, NC OR NO
Sensor Type:Capacitive Proximity Sensor; Sensor Output Type:Pnp/Spst-No/Spst-Nc; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Case/Package:-; Sensor Terminals:Cable; Ip Rating:Ip68; Operating Temperature Min:-20°Crohs Compliant: Yes |Sick CQ28-10NPP-KW1
Capacitive Sensor Output Type = PNP / Sensing Distance Max. mm = 10 / Output Current mA = 200 / Operating Voltage Max. - DC V = 30 / Operating Voltage Min. - DC V = 10 / Switching Frequency Max. Hz = 10 / Mounting Type = Non Flush Mount / Termination Type = Cable, 2 m / Series = CQ / Protection Rating = IP68 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics