Sick Optic Electronic CM30-25NAP-KW1

Capacitive Proximity Sensor, 25MM Rng, Non-flush, Ncor No, Cable, 2-WIRE, 2M
$ 242.405
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic CM30-25NAP-KW1.

RS (Formerly Allied Electronics)

Datasheet36 pages10 years ago

Inventory History

3 month trend:
-15.79%

Descriptions

Descriptions of Sick Optic Electronic CM30-25NAP-KW1 provided by its distributors.

CAPACITIVE PROXIMITY SENSOR, 25MM RNG, NON-FLUSH, NCOR NO, CABLE, 2-WIRE, 2M
Sensor Type:Capacitive Proximity Sensor; Sensor Output Type:Spst-No/Spst-Nc; Supply Voltage Min:20Vac; Supply Voltage Max:250Vac; Sensor Case/Package:-; Sensor Terminals:Cable; Ip Rating:Ip67; Operating Temperature Min:-25°C Rohs Compliant: Yes |Sick CM30-25NAP-KW1
Capacitive Sensor Output Type = Break Contact (NC) / Capacitive Sensor Output Type = Make Contact (NO) / Sensing Distance Max. mm = 25 / Output Current mA = 500 / Operating Voltage Max. - AC V = 250 / Operating Voltage Min. - AC V = 20 / Switching Frequency Max. Hz = 10 / Mounting Type = Non Flush Mount / Termination Type = Cable, 2 m / Series = CM / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics